CT94F-501K-TV
Central Technologies
Description: General Purpose Inductor, 500uH, 10%, 1 Element, Iron-ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of CT94F-501K-TV by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CT94F-501K-TV by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT94F-501K-TV by Central Technologies

CT94F-501K-TV
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroidal
Core Material
IRON-FERRITE
Inductance-Nom (L)
500 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Diameter
29 mm
Package Length
15.5 mm
Package Style
Toroidal
Packing Method
Tape
Rated Current-Max
6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. CT94F-501K-TV
    Central Technologies
    General Purpose Inductor, 500uH, 10%, 1 Element, Iron-ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CT94F-501K-TV

This table gives cross-reference parts and alternative options found for CT94F-501K-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT94F-501K-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT94-501K-H General Purpose Inductor, 500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED Central Technologies CT94F-501K-TV vs CT94-501K-H
CT94-501K-TV General Purpose Inductor, 500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED Central Technologies CT94F-501K-TV vs CT94-501K-TV
CTB94-501K General Purpose Inductor, 500uH, 10%, 1 Element, Ferrite-Core Central Technologies CT94F-501K-TV vs CTB94-501K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT94F-501K-TV by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT94F-501K-TV by Central Technologies

  • Please alert me when CT94F-501K-TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CT94F-501K-TV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT94F-501K-TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CT94F-501K-TV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT94F-501K-TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT94F-501K-TV by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: