Part Details for CT90AM-18 by Renesas Electronics Corporation
Overview of CT90AM-18 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT90AM-18
CT90AM-18 CAD Models
CT90AM-18 Part Data Attributes
|
CT90AM-18
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CT90AM-18
Renesas Electronics Corporation
60A, 900V, N-CHANNEL IGBT, TO-3PL, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3PL | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 300 ns | |
Turn-on Time-Nom (ton) | 150 ns |
Alternate Parts for CT90AM-18
This table gives cross-reference parts and alternative options found for CT90AM-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT90AM-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT35GA90SD15 | Insulated Gate Bipolar Transistor, 63A I(C), 900V V(BR)CES, N-Channel | Microsemi Corporation | CT90AM-18 vs APT35GA90SD15 |
IXGK35N120BD1 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | CT90AM-18 vs IXGK35N120BD1 |