Part Details for CT80618003201AB by Intel Corporation
Overview of CT80618003201AB by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT80618003201AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT80618003201AB
|
IBS Electronics | MPU Atom™, Processor E660T RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 | 0 |
|
$128.0280 | Buy Now |
Part Details for CT80618003201AB
CT80618003201AB CAD Models
CT80618003201AB Part Data Attributes
|
CT80618003201AB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CT80618003201AB
Intel Corporation
Microprocessor, 32-Bit, 1300MHz, CMOS, PBGA676, 22 X 22 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, FCBGA-676
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B676 | |
Length | 22 mm | |
Low Power Mode | YES | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.35 mm | |
Speed | 1300 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 0.75 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CT80618003201AB
This table gives cross-reference parts and alternative options found for CT80618003201AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT80618003201AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT80618003201AA/SLJ34 | RISC Microprocessor, 32-Bit, 1.3MHz, CMOS, PBGA676 | Intel Corporation | CT80618003201AB vs CT80618003201AA/SLJ34 |