CT79ED470UF10%40VH
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF,

Overview of CT79ED470UF10%40VH by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for CT79ED470UF10%40VH by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT79ED470UF10%40VH by EXXELIA Group

CT79ED470UF10%40VH
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.1 mm
Dielectric Material
TANTALUM (WET)
Length
34 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
40 V
Want to compare parts?
  1. CT79ED470UF10%40VH
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF,
    VS

Alternate Parts for CT79ED470UF10%40VH

This table gives cross-reference parts and alternative options found for CT79ED470UF10%40VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79ED470UF10%40VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT9ED477K040H(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF, EXXELIA Group CT79ED470UF10%40VH vs CT9ED477K040H(SPE0717)
CT9ED470UF10%40VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF, EXXELIA Group CT79ED470UF10%40VH vs CT9ED470UF10%40VH(SPE0717)
CT9ED470MK40V Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF, EXXELIA Group CT79ED470UF10%40VH vs CT9ED470MK40V
TS79ED477K040A Tantalum Capacitor, EXXELIA Group CT79ED470UF10%40VH vs TS79ED477K040A
CT9ED477K040 Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Firadec CT79ED470UF10%40VH vs CT9ED477K040
CT9ED470MK40VH Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF, EXXELIA Group CT79ED470UF10%40VH vs CT9ED470MK40VH
CT79ED477K040H Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF, EXXELIA Group CT79ED470UF10%40VH vs CT79ED477K040H
CT79ED470MK40V Tantalum Capacitor, Polarized, Tantalum (wet), 40V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Firadec CT79ED470UF10%40VH vs CT79ED470MK40V
CT9ED470MK40VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF, EXXELIA Group CT79ED470UF10%40VH vs CT9ED470MK40VH(SPE0717)
CT9ED477K040H Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 470uF, EXXELIA Group CT79ED470UF10%40VH vs CT9ED477K040H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT79ED470UF10%40VH by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT79ED470UF10%40VH by EXXELIA Group

Select Manufacturer
Which Manufacturer of CT79ED470UF10%40VH would you like to use for your alert(s)?
  • Please alert me when CT79ED470UF10%40VH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT79ED470UF10%40VH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT79ED470UF10%40VH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT79ED470UF10%40VH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT79ED470UF10%40VH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT79ED470UF10%40VH by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: