Part Details for CT79ECMSC1000UF20%10V by EXXELIA Group
Overview of CT79ECMSC1000UF20%10V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Part Details for CT79ECMSC1000UF20%10V
CT79ECMSC1000UF20%10V CAD Models
CT79ECMSC1000UF20%10V Part Data Attributes
|
CT79ECMSC1000UF20%10V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79ECMSC1000UF20%10V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1000uF, 9040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 9040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Height | 12.5 mm | |
Length | 22.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CT79E | |
Size Code | 9040 | |
Width | 10.1 mm |
Alternate Parts for CT79ECMSC1000UF20%10V
This table gives cross-reference parts and alternative options found for CT79ECMSC1000UF20%10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79ECMSC1000UF20%10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79ECMSC108M010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1000uF, 9040, | EXXELIA Group | CT79ECMSC1000UF20%10V vs CT79ECMSC108M010H |
CT79ECMSC108M010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1000uF, 9040, | EXXELIA Group | CT79ECMSC1000UF20%10V vs CT79ECMSC108M010 |
CT79ECMSC1000UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1000uF, 9040, | EXXELIA Group | CT79ECMSC1000UF20%10V vs CT79ECMSC1000UF20%10VH |
CT79ECMSC1GM10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1000uF, 9040, | EXXELIA Group | CT79ECMSC1000UF20%10V vs CT79ECMSC1GM10VH |