Part Details for CT79ECMSB300UF10%10V by EXXELIA Group
Overview of CT79ECMSB300UF10%10V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CT79ECMSB300UF10%10V
CT79ECMSB300UF10%10V CAD Models
CT79ECMSB300UF10%10V Part Data Attributes
|
CT79ECMSB300UF10%10V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79ECMSB300UF10%10V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 300uF, 7629,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7629 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 300 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Height | 9.5 mm | |
Length | 19.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CT79E | |
Size Code | 7629 | |
Width | 7.4 mm |