Part Details for CT79EB430MM08V by Firadec
Overview of CT79EB430MM08V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79EB430MM08V
CT79EB430MM08V CAD Models
CT79EB430MM08V Part Data Attributes
|
CT79EB430MM08V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT79EB430MM08V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 430 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Surface Mount | NO | |
Tan Delta | 0.64 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT79EB430MM08V
This table gives cross-reference parts and alternative options found for CT79EB430MM08V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79EB430MM08V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79C430MM08V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79EB430MM08V vs CT79C430MM08V |
T192C437M008AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 430uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CT79EB430MM08V vs T192C437M008AS |
M39006/220476 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT79EB430MM08V vs M39006/220476 |
CT4E-69FEB430UF20%8V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79EB430MM08V vs CT4E-69FEB430UF20%8V |
M39006/220036 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT79EB430MM08V vs M39006/220036 |
CT79EB430MM08V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79EB430MM08V vs CT79EB430MM08V |
CT9C430MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79EB430MM08V vs CT9C430MM008V |
CT4E/69FC430UF20%8V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79EB430MM08V vs CT4E/69FC430UF20%8V |
M39006/220256 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT79EB430MM08V vs M39006/220256 |
CT9CRC430MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79EB430MM08V vs CT9CRC430MM008V |