Part Details for CT79EB120MM50V by Firadec
Overview of CT79EB120MM50V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79EB120MM50V
CT79EB120MM50V CAD Models
CT79EB120MM50V Part Data Attributes
|
CT79EB120MM50V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT79EB120MM50V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.4 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.225 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT79EB120MM50V
This table gives cross-reference parts and alternative options found for CT79EB120MM50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79EB120MM50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS09EB127M050A | EXXELIA Group | Check for Price | Tantalum Capacitor, | CT79EB120MM50V vs TS09EB127M050A |
CT9ECRB120MM50V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 120uF, | CT79EB120MM50V vs CT9ECRB120MM50V |
CT9ECRB120UF20%50VH(SPE0717) | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 120uF, | CT79EB120MM50V vs CT9ECRB120UF20%50VH(SPE0717) |
CT9EB120UF20%50V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 120uF, | CT79EB120MM50V vs CT9EB120UF20%50V |
CT79EB127M050H | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 120uF, | CT79EB120MM50V vs CT79EB127M050H |
CT9EB120UF20%50VH(SPE0717) | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 120uF, | CT79EB120MM50V vs CT9EB120UF20%50VH(SPE0717) |
TS79EB127M050F | EXXELIA Group | Check for Price | Tantalum Capacitor, | CT79EB120MM50V vs TS79EB127M050F |
CT79EB120MM50VH | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 120uF, | CT79EB120MM50V vs CT79EB120MM50VH |
CT9EB127M050 | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | CT79EB120MM50V vs CT9EB127M050 |
CT9EB120MM50VH | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 120uF, | CT79EB120MM50V vs CT9EB120MM50VH |