Part Details for CT79CMSC68MM60V by EXXELIA Group
Overview of CT79CMSC68MM60V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79CMSC68MM60V
CT79CMSC68MM60V CAD Models
CT79CMSC68MM60V Part Data Attributes
|
CT79CMSC68MM60V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79CMSC68MM60V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, 9040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 9040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Height | 12.5 mm | |
Length | 22.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Series | CT79 | |
Size Code | 9040 | |
Width | 10.1 mm |
Alternate Parts for CT79CMSC68MM60V
This table gives cross-reference parts and alternative options found for CT79CMSC68MM60V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79CMSC68MM60V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79CMSC686M060H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, 9040, | EXXELIA Group | CT79CMSC68MM60V vs CT79CMSC686M060H |
CT79CMSC68MM60VH | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, 9040, | EXXELIA Group | CT79CMSC68MM60V vs CT79CMSC68MM60VH |
CT79CMSC68UF20%60VH | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, 9040, | EXXELIA Group | CT79CMSC68MM60V vs CT79CMSC68UF20%60VH |