Part Details for CT79CMSB39MK60V by EXXELIA Group
Overview of CT79CMSB39MK60V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79CMSB39MK60V
CT79CMSB39MK60V CAD Models
CT79CMSB39MK60V Part Data Attributes
|
CT79CMSB39MK60V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79CMSB39MK60V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 39uF, 7629,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7629 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Height | 9.5 mm | |
Length | 19.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Series | CT79 | |
Size Code | 7629 | |
Width | 7.4 mm |