Part Details for CT79CMSB15MK80VH by EXXELIA Group
Overview of CT79CMSB15MK80VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79CMSB15MK80VH
CT79CMSB15MK80VH CAD Models
CT79CMSB15MK80VH Part Data Attributes
|
CT79CMSB15MK80VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79CMSB15MK80VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 15uF, 7629,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7629 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Height | 9.5 mm | |
Length | 19.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 80 V | |
Series | CT79 | |
Size Code | 7629 | |
Width | 7.4 mm |
Alternate Parts for CT79CMSB15MK80VH
This table gives cross-reference parts and alternative options found for CT79CMSB15MK80VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79CMSB15MK80VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79CMSB15UF10%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 15uF, 7629, | EXXELIA Group | CT79CMSB15MK80VH vs CT79CMSB15UF10%80VH |
CT79CMSB156K080 | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 15uF, 7629, | EXXELIA Group | CT79CMSB15MK80VH vs CT79CMSB156K080 |
CT79CMSB15UF10%80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 15uF, 7629, | EXXELIA Group | CT79CMSB15MK80VH vs CT79CMSB15UF10%80V |
CT79CMSB15MK80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 10% +Tol, 10% -Tol, 15uF, 7629, | EXXELIA Group | CT79CMSB15MK80VH vs CT79CMSB15MK80V |