Part Details for CT79C68UF+/-20%63V by EXXELIA Group
Overview of CT79C68UF+/-20%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79C68UF+/-20%63V
CT79C68UF+/-20%63V CAD Models
CT79C68UF+/-20%63V Part Data Attributes
|
CT79C68UF+/-20%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79C68UF+/-20%63V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown |
Alternate Parts for CT79C68UF+/-20%63V
This table gives cross-reference parts and alternative options found for CT79C68UF+/-20%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79C68UF+/-20%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79D682063 | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C68UF+/-20%63V vs CT79D682063 |
CT4EC68MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C68UF+/-20%63V vs CT4EC68MM063V |
CT4EB68UF20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79C68UF+/-20%63V vs CT4EB68UF20%63V |
CT9HTC68UF+/-20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C68UF+/-20%63V vs CT9HTC68UF+/-20%63V |
CT9C68MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79C68UF+/-20%63V vs CT9C68MM063V |
CT9CRC68MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C68UF+/-20%63V vs CT9CRC68MM063V |
CT9CRC68UF+/-20%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C68UF+/-20%63V vs CT9CRC68UF+/-20%63V |
CT69FC68MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C68UF+/-20%63V vs CT69FC68MM063V |
CT4EC68MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79C68UF+/-20%63V vs CT4EC68MM063V |
CT4EB68MM063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C68UF+/-20%63V vs CT4EB68MM063V |