Part Details for CT79C336K100 by EXXELIA Group
Overview of CT79C336K100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79C336K100
CT79C336K100 CAD Models
CT79C336K100 Part Data Attributes
|
CT79C336K100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79C336K100
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
Length | 26 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V |
Alternate Parts for CT79C336K100
This table gives cross-reference parts and alternative options found for CT79C336K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79C336K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79C33UF10%100VH | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | CT79C336K100 vs CT79C33UF10%100VH |
CT79C33MK100VH | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | CT79C336K100 vs CT79C33MK100VH |
CT79C33MK100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79C336K100 vs CT79C33MK100V |
CT79C33UF10%100V | CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED | Firadec | CT79C336K100 vs CT79C33UF10%100V |
CT79C33UF10%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79C336K100 vs CT79C33UF10%100V |
CT79C336K100H | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 33uF, | EXXELIA Group | CT79C336K100 vs CT79C336K100H |