Part Details for CT79B270MK6.3V by EXXELIA Group
Overview of CT79B270MK6.3V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79B270MK6.3V
CT79B270MK6.3V CAD Models
CT79B270MK6.3V Part Data Attributes
|
CT79B270MK6.3V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79B270MK6.3V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.41 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT79B270MK6.3V
This table gives cross-reference parts and alternative options found for CT79B270MK6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79B270MK6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9CRB270MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B270MK6.3V vs CT9CRB270MK6.3V |
CT4EB270MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79B270MK6.3V vs CT4EB270MK6.3V |
CT9CRB270UF+/-10%6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B270MK6.3V vs CT9CRB270UF+/-10%6.3V |
CT79B270106.3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B270MK6.3V vs CT79B270106.3 |
CT69FB270MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B270MK6.3V vs CT69FB270MK6.3V |
CT4EB270MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B270MK6.3V vs CT4EB270MK6.3V |
CT9HTB270UF+/-10%6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B270MK6.3V vs CT9HTB270UF+/-10%6.3V |
CT69FB270MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79B270MK6.3V vs CT69FB270MK6.3V |
CT9B270MK6.3V | Tantalum Capacitor, Polarized, Tantalum (wet), 6.3V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79B270MK6.3V vs CT9B270MK6.3V |