Part Details for CT79A4.7MM100V by EXXELIA Group
Overview of CT79A4.7MM100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT79A4.7MM100V
CT79A4.7MM100V CAD Models
CT79A4.7MM100V Part Data Attributes
|
CT79A4.7MM100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT79A4.7MM100V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT79A4.7MM100V
This table gives cross-reference parts and alternative options found for CT79A4.7MM100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79A4.7MM100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79A4.7MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79A4.7MM100V vs CT79A4.7MM100V |
CT79A4.7UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79A4.7MM100V vs CT79A4.7UF+/-20%100V |
M39006/22-0624 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CT79A4.7MM100V vs M39006/22-0624 |
M39006/09-8172 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CT79A4.7MM100V vs M39006/09-8172 |
CL65BN4R7MPE | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | CT79A4.7MM100V vs CL65BN4R7MPE |
CT9HTA4.7UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79A4.7MM100V vs CT9HTA4.7UF+/-20%100V |
311P1003475M | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | CT79A4.7MM100V vs 311P1003475M |
CT9CRB4.720100 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT79A4.7MM100V vs CT9CRB4.720100 |
CT4EA4.7MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Firadec | CT79A4.7MM100V vs CT4EA4.7MM100V |
T292A475M100PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CT79A4.7MM100V vs T292A475M100PS |