CT79336X0016A6E3
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CT79336X0016A6E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CT79336X0016A6E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT79336X0016A6E3 by Vishay Intertechnologies

CT79336X0016A6E3
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.20
Additional Feature
STANDARD: CECC-30202
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e3
Leakage Current
0.001 mA
Manufacturer Series
CT79
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY, PLASTIC
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
820 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. CT79336X0016A6E3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CT79336X0016A6E3

This table gives cross-reference parts and alternative options found for CT79336X0016A6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79336X0016A6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT79HTB332016 Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT79336X0016A6E3 vs CT79HTB332016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT79336X0016A6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT79336X0016A6E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CT79336X0016A6E3 would you like to use for your alert(s)?
  • Please alert me when CT79336X0016A6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT79336X0016A6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT79336X0016A6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT79336X0016A6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT79336X0016A6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT79336X0016A6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: