Part Details for CT6R102 by Vishay Intertechnologies
Overview of CT6R102 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT6R102
CT6R102 CAD Models
CT6R102 Part Data Attributes
|
CT6R102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CT6R102
Vishay Intertechnologies
Potentiometer, Carbon Composition, 0.5W, 1000ohm, 200V, 10% +/-Tol, 3228
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Radial Leads | |
Manufacturer Series | CT-6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 8.2 mm | |
Package Style | PCB Mount | |
Package Width | 7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Series | CT-6 | |
Size Code | 3228 | |
Technology | CARBON COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 200 V |