Part Details for CT69FEA10MK080V by Firadec
Overview of CT69FEA10MK080V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT69FEA10MK080V
CT69FEA10MK080V CAD Models
CT69FEA10MK080V Part Data Attributes
|
CT69FEA10MK080V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT69FEA10MK080V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.0015 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for CT69FEA10MK080V
This table gives cross-reference parts and alternative options found for CT69FEA10MK080V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT69FEA10MK080V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9ECRA10MK080V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT69FEA10MK080V vs CT9ECRA10MK080V |
CT69FEA10MK080V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT69FEA10MK080V vs CT69FEA10MK080V |
CT4EA10MK080V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Firadec | CT69FEA10MK080V vs CT4EA10MK080V |
CT9EA10MK080V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT69FEA10MK080V vs CT9EA10MK080V |
CT4E/69FEA10UF10%80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Firadec | CT69FEA10MK080V vs CT4E/69FEA10UF10%80V |
CT9EA10MK080V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Firadec | CT69FEA10MK080V vs CT9EA10MK080V |
CT4E-69FEA10UF10%80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT69FEA10MK080V vs CT4E-69FEA10UF10%80V |
CT9ECRA10MK080V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Firadec | CT69FEA10MK080V vs CT9ECRA10MK080V |