Part Details for CT69FB70MK015V by Firadec
Overview of CT69FB70MK015V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT69FB70MK015V
CT69FB70MK015V CAD Models
CT69FB70MK015V Part Data Attributes
|
CT69FB70MK015V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT69FB70MK015V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 70 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Shape | WIRE |
Alternate Parts for CT69FB70MK015V
This table gives cross-reference parts and alternative options found for CT69FB70MK015V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT69FB70MK015V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0288 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CT69FB70MK015V vs M39006/22-0288 |
M39006/30-0288 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CT69FB70MK015V vs M39006/30-0288 |
DCT4E706X9015BF | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | CT69FB70MK015V vs DCT4E706X9015BF |
T292B706K015PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CT69FB70MK015V vs T292B706K015PS |
M39006/220068 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT69FB70MK015V vs M39006/220068 |
M39006/09-8677 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CT69FB70MK015V vs M39006/09-8677 |
M39006/220288 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT69FB70MK015V vs M39006/220288 |
M39006/09-8267 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 70uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CT69FB70MK015V vs M39006/09-8267 |
DCT4E706X9015BT | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT69FB70MK015V vs DCT4E706X9015BT |
DCT4E706X9015BS | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT69FB70MK015V vs DCT4E706X9015BS |