Part Details for CT6560X7R752JWB by Quantic UTC
Overview of CT6560X7R752JWB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT6560X7R752JWB
CT6560X7R752JWB CAD Models
CT6560X7R752JWB Part Data Attributes
|
CT6560X7R752JWB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT6560X7R752JWB
Quantic UTC
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 6560 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for CT6560X7R752JWB
This table gives cross-reference parts and alternative options found for CT6560X7R752JWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT6560X7R752JWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT6560X7R752JWA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JWA |
CT6560X7R752JSA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JSA |
CT6560X7R752JPA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JPA |
CT6560X7R752JWC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JWC |
CT6560X7R752JSC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JSC |
CT6560X7R752JPC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JPC |
CT6560X7R752JWX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JWX |
CT6560X7R752JSB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JSB |
CT6560X7R752JSX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 6560, | Quantic UTC | CT6560X7R752JWB vs CT6560X7R752JSX |