Datasheets
CT6560X7R393KSX by: Quantic UTC

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560,

Part Details for CT6560X7R393KSX by Quantic UTC

Overview of CT6560X7R393KSX by Quantic UTC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CT6560X7R393KSX

CT6560X7R393KSX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CT6560X7R393KSX Part Data Attributes

CT6560X7R393KSX Quantic UTC
Buy Now Datasheet
Compare Parts:
CT6560X7R393KSX Quantic UTC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560,
Part Life Cycle Code Obsolete
Ihs Manufacturer UNION TECHNOLOGY CORP
Package Description , 6560
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltage & Values Available
Dielectric Material CERAMIC
Height 7.62 mm
Length 16.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Size Code 6560
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 15.2 mm

Alternate Parts for CT6560X7R393KSX

This table gives cross-reference parts and alternative options found for CT6560X7R393KSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT6560X7R393KSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CT6560X7R393KWC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KWC
CT6560X7R393KWX Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KWX
CT6560X7R393KWA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KWA
CT6560X7R393KWB Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KWB
CT6560X7R393KPX Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KPX
CT6560X7R393KPC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KPC
CT6560X7R393KSB Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KSB
CT6560X7R393KPA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KPA
CT6560X7R393KSA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 6560, Quantic UTC CT6560X7R393KSX vs CT6560X7R393KSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT6560X7R393KSX by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT6560X7R393KSX by Quantic UTC

Select Manufacturer
Which Manufacturer of CT6560X7R393KSX would you like to use for your alert(s)?
  • Please alert me when CT6560X7R393KSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT6560X7R393KSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT6560X7R393KSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT6560X7R393KSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT6560X7R393KSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT6560X7R393KSX by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: