Part Details for CT6560X7R363JSX by Quantic UTC
Overview of CT6560X7R363JSX by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT6560X7R363JSX
CT6560X7R363JSX CAD Models
CT6560X7R363JSX Part Data Attributes
|
CT6560X7R363JSX
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT6560X7R363JSX
Quantic UTC
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 6560 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for CT6560X7R363JSX
This table gives cross-reference parts and alternative options found for CT6560X7R363JSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT6560X7R363JSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT6560X7R363JSC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JSC |
CT6560X7R363JPC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JPC |
CT6560X7R363JWX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JWX |
CT6560X7R363JPX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JPX |
CT6560X7R363JPB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JPB |
CT6560X7R363JWB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JWB |
CT6560X7R363JWA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JWA |
CT6560X7R363JPA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 6560, | Quantic UTC | CT6560X7R363JSX vs CT6560X7R363JPA |