Datasheets
CT6560X7R153KWC by: Quantic UTC

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 6560,

Part Details for CT6560X7R153KWC by Quantic UTC

Overview of CT6560X7R153KWC by Quantic UTC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CT6560X7R153KWC

CT6560X7R153KWC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CT6560X7R153KWC Part Data Attributes

CT6560X7R153KWC Quantic UTC
Buy Now Datasheet
Compare Parts:
CT6560X7R153KWC Quantic UTC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 6560,
Part Life Cycle Code Obsolete
Ihs Manufacturer UNION TECHNOLOGY CORP
Package Description , 6560
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltage & Values Available
Dielectric Material CERAMIC
Height 7.62 mm
Length 16.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Size Code 6560
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 15.2 mm

Alternate Parts for CT6560X7R153KWC

This table gives cross-reference parts and alternative options found for CT6560X7R153KWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT6560X7R153KWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CT6560X7R153KWA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 6560, Quantic UTC CT6560X7R153KWC vs CT6560X7R153KWA
CT6560X7R153KWX Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 6560, Quantic UTC CT6560X7R153KWC vs CT6560X7R153KWX
CT6560X7R153KPX Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 6560, Quantic UTC CT6560X7R153KWC vs CT6560X7R153KPX
CT6560X7R153KSX Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 6560, Quantic UTC CT6560X7R153KWC vs CT6560X7R153KSX
CT6560X7R153KSB Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 6560, Quantic UTC CT6560X7R153KWC vs CT6560X7R153KSB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT6560X7R153KWC by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT6560X7R153KWC by Quantic UTC

Select Manufacturer
Which Manufacturer of CT6560X7R153KWC would you like to use for your alert(s)?
  • Please alert me when CT6560X7R153KWC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT6560X7R153KWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT6560X7R153KWC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT6560X7R153KWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT6560X7R153KWC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT6560X7R153KWC by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: