Part Details for CT6560COG471MSC by Quantic UTC
Overview of CT6560COG471MSC by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT6560COG471MSC
CT6560COG471MSC CAD Models
CT6560COG471MSC Part Data Attributes
|
CT6560COG471MSC
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT6560COG471MSC
Quantic UTC
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 6560 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for CT6560COG471MSC
This table gives cross-reference parts and alternative options found for CT6560COG471MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT6560COG471MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT6560COG471MWB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MWB |
CT6560COG471MPC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MPC |
CT6560COG471MSB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MSB |
CT6560COG471MPA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MPA |
CT6560COG471MWA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MWA |
CT6560COG471MWC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MWC |
CT6560COG471MSA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MSA |
CT6560COG471MWX | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 6560, | Quantic UTC | CT6560COG471MSC vs CT6560COG471MWX |