CT6560COG181KPX
Quantic UTC
Description: Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560,

Overview of CT6560COG181KPX by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CT6560COG181KPX by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT6560COG181KPX by Quantic UTC

CT6560COG181KPX
Quantic UTC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 6560
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes, Voltage & Values Available
Dielectric Material
CERAMIC
Height
7.62 mm
Length
16.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
6560
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
15.2 mm
Want to compare parts?
  1. CT6560COG181KPX
    Quantic UTC
    Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560,
    VS

Alternate Parts for CT6560COG181KPX

This table gives cross-reference parts and alternative options found for CT6560COG181KPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT6560COG181KPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT6560COG181KPC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560, Quantic UTC CT6560COG181KPX vs CT6560COG181KPC
CT6560COG181KPA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560, Quantic UTC CT6560COG181KPX vs CT6560COG181KPA
CT6560COG181KWC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560, Quantic UTC CT6560COG181KPX vs CT6560COG181KWC
CT6560COG181KPB Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560, Quantic UTC CT6560COG181KPX vs CT6560COG181KPB
CT6560COG181KWA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560, Quantic UTC CT6560COG181KPX vs CT6560COG181KWA
CT6560COG181KSB Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560, Quantic UTC CT6560COG181KPX vs CT6560COG181KSB
CT6560COG181KWB Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 6560, Quantic UTC CT6560COG181KPX vs CT6560COG181KWB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT6560COG181KPX by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT6560COG181KPX by Quantic UTC

Select Manufacturer
Which Manufacturer of CT6560COG181KPX would you like to use for your alert(s)?
  • Please alert me when CT6560COG181KPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT6560COG181KPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT6560COG181KPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT6560COG181KPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT6560COG181KPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT6560COG181KPX by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: