Part Details for CT4EC470MM035V by EXXELIA Group
Overview of CT4EC470MM035V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4EC470MM035V
CT4EC470MM035V CAD Models
CT4EC470MM035V Part Data Attributes
|
CT4EC470MM035V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT4EC470MM035V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT4EC470MM035V
This table gives cross-reference parts and alternative options found for CT4EC470MM035V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4EC470MM035V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EC470UF20%35V | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4EC470MM035V vs CT4EC470UF20%35V |
CT4EC470UF20%35V | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EC470MM035V vs CT4EC470UF20%35V |
DCT4E477X0035DT | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EC470MM035V vs DCT4E477X0035DT |
DCT4E477X0035CT | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EC470MM035V vs DCT4E477X0035CT |
CT69FED470MM035V | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EC470MM035V vs CT69FED470MM035V |
CT4ED470MM035V | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EC470MM035V vs CT4ED470MM035V |
DCT4E477X0035DC | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EC470MM035V vs DCT4E477X0035DC |
CT69FED470MM035V | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4EC470MM035V vs CT69FED470MM035V |
DCT4E477X0035DF | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | CT4EC470MM035V vs DCT4E477X0035DF |
DCT4E477X0035CF | Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | CT4EC470MM035V vs DCT4E477X0035CF |