Part Details for CT4EA15MM015V by EXXELIA Group
Overview of CT4EA15MM015V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4EA15MM015V
CT4EA15MM015V CAD Models
CT4EA15MM015V Part Data Attributes
|
CT4EA15MM015V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT4EA15MM015V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT4EA15MM015V
This table gives cross-reference parts and alternative options found for CT4EA15MM015V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4EA15MM015V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
769DL56X0015A2 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | CT4EA15MM015V vs 769DL56X0015A2 |
DCT4E156X0015AT | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EA15MM015V vs DCT4E156X0015AT |
M39006/22-0061 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CT4EA15MM015V vs M39006/22-0061 |
CT69FA15MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EA15MM015V vs CT69FA15MM015V |
M39006/220281 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT4EA15MM015V vs M39006/220281 |
CT69FA15MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4EA15MM015V vs CT69FA15MM015V |
CT4EA15MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4EA15MM015V vs CT4EA15MM015V |
TAT156M1511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT4EA15MM015V vs TAT156M1511 |
T190A156M015ASC100 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CT4EA15MM015V vs T190A156M015ASC100 |
DCT4E156X0015AS | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4EA15MM015V vs DCT4E156X0015AS |