Part Details for CT4E-69FD850UF20%8V by EXXELIA Group
Overview of CT4E-69FD850UF20%8V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4E-69FD850UF20%8V
CT4E-69FD850UF20%8V CAD Models
CT4E-69FD850UF20%8V Part Data Attributes
|
CT4E-69FD850UF20%8V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT4E-69FD850UF20%8V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2013-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | STANDARD: BS9073F008 | |
Capacitance | 850 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT4E-69FD850UF20%8V
This table gives cross-reference parts and alternative options found for CT4E-69FD850UF20%8V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4E-69FD850UF20%8V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/220479 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT4E-69FD850UF20%8V vs M39006/220479 |
CLR790039 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CT4E-69FD850UF20%8V vs CLR790039 |
CT4ED850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E-69FD850UF20%8V vs CT4ED850MM008V |
CT4E/69FD850UF20%8V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FD850UF20%8V vs CT4E/69FD850UF20%8V |
TAT857M00824 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 850uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT4E-69FD850UF20%8V vs TAT857M00824 |
CT9D850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E-69FD850UF20%8V vs CT9D850MM008V |
CT69FD850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT4E-69FD850UF20%8V vs CT69FD850MM008V |
CT9D850MM008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FD850UF20%8V vs CT9D850MM008V |
TAT857M00814 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8 V, 850 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CT4E-69FD850UF20%8V vs TAT857M00814 |
CT4E/69FEC850UF20%8V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 850uF, Through Hole Mount, AXIAL LEADED | Firadec | CT4E-69FD850UF20%8V vs CT4E/69FEC850UF20%8V |