CT42-822N20Y250F3
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 25V, 30% +Tol, 30% -Tol, Y5V, -80/+30ppm/Cel TC, 0.0082uF,

Overview of CT42-822N20Y250F3 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT423M96 Texas Instruments High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
CD74HCT42E Texas Instruments High Speed CMOS Logic 1-of-10 BCD to Decimal Decoder 16-PDIP -55 to 125
CD74HCT423E Texas Instruments High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125

CAD Models for CT42-822N20Y250F3 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT42-822N20Y250F3 by Fenghua (HK) Electronics Ltd

CT42-822N20Y250F3
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3 mm
Dielectric Material
CERAMIC
Length
5.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
30%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Axial
Packing Method
Bulk
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
30/-80% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CT42-822N20Y250F3
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Ceramic, 25V, 30% +Tol, 30% -Tol, Y5V, -80/+30ppm/Cel TC, 0.0082uF,
    VS

Alternate Parts for CT42-822N20Y250F3

This table gives cross-reference parts and alternative options found for CT42-822N20Y250F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT42-822N20Y250F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT42-822N20Y250F4 Ceramic Capacitor, Ceramic, 25V, 30% +Tol, 30% -Tol, Y5V, -80/+30ppm/Cel TC, 0.0082uF, Fenghua (HK) Electronics Ltd CT42-822N20Y250F3 vs CT42-822N20Y250F4
CT42-822N20Y250P26 Ceramic Capacitor, Ceramic, 25V, 30% +Tol, 30% -Tol, Y5V, -80/+30ppm/Cel TC, 0.0082uF, Fenghua (HK) Electronics Ltd CT42-822N20Y250F3 vs CT42-822N20Y250P26
CT42-822N20Y250P52 Ceramic Capacitor, Ceramic, 25V, 30% +Tol, 30% -Tol, Y5V, -80/+30ppm/Cel TC, 0.0082uF, Fenghua (HK) Electronics Ltd CT42-822N20Y250F3 vs CT42-822N20Y250P52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT42-822N20Y250F3 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT42-822N20Y250F3 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CT42-822N20Y250F3 would you like to use for your alert(s)?
  • Please alert me when CT42-822N20Y250F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT42-822N20Y250F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT42-822N20Y250F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT42-822N20Y250F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT42-822N20Y250F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT42-822N20Y250F3 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: