Part Details for CT42-822M17B500F2 by Fenghua (HK) Electronics Ltd
Overview of CT42-822M17B500F2 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT42-822M17B500F2
CT42-822M17B500F2 CAD Models
CT42-822M17B500F2 Part Data Attributes
|
CT42-822M17B500F2
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CT42-822M17B500F2
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
Length | 4.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CT42-822M17B500F2
This table gives cross-reference parts and alternative options found for CT42-822M17B500F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT42-822M17B500F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA105C822MAH | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | CT42-822M17B500F2 vs SA105C822MAH |
SA105C822MAF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | CT42-822M17B500F2 vs SA105C822MAF |
CC42-822M17B500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Fenghua (HK) Electronics Ltd | CT42-822M17B500F2 vs CC42-822M17B500F4 |
CMA-050/822MX10BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0082uF | Tecate Group | CT42-822M17B500F2 vs CMA-050/822MX10BF |
UAD10R822M-T | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Walsin Technology Corporation | CT42-822M17B500F2 vs UAD10R822M-T |
CT42-822M17B500P52 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Fenghua (HK) Electronics Ltd | CT42-822M17B500F2 vs CT42-822M17B500P52 |
CMA-50/822MX10TAF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Tecate Group | CT42-822M17B500F2 vs CMA-50/822MX10TAF |
UAD10R822M-B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Walsin Technology Corporation | CT42-822M17B500F2 vs UAD10R822M-B |
CMA-050/822MX10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0082uF | Tecate Group | CT42-822M17B500F2 vs CMA-050/822MX10TAF |
CT42-822M17B500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, | Fenghua (HK) Electronics Ltd | CT42-822M17B500F2 vs CT42-822M17B500P |