There are no models available for this part yet.
Overview of CT42-153M17B101F by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT423M96 | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | |
CD74HCT42E | Texas Instruments | High Speed CMOS Logic 1-of-10 BCD to Decimal Decoder 16-PDIP -55 to 125 | |
CD74HCT423E | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 |
CAD Models for CT42-153M17B101F by Fenghua (HK) Electronics Ltd
Part Data Attributes for CT42-153M17B101F by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.5 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
4.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for CT42-153M17B101F
This table gives cross-reference parts and alternative options found for CT42-153M17B101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT42-153M17B101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101C153MAJ | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | CT42-153M17B101F vs SA101C153MAJ |
SA101C153MAF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | CT42-153M17B101F vs SA101C153MAF |
CMA-100/153MX10TF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Tecate Group | CT42-153M17B101F vs CMA-100/153MX10TF |
SA101C153MAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | CT42-153M17B101F vs SA101C153MAR |
CMA-100/153MX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.015uF | Tecate Group | CT42-153M17B101F vs CMA-100/153MX10TA |
CT42-153M17B101P52 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Fenghua (HK) Electronics Ltd | CT42-153M17B101F vs CT42-153M17B101P52 |
SA101C153MAH | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | CT42-153M17B101F vs SA101C153MAH |
CC42-153M17B101T26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Fenghua (HK) Electronics Ltd | CT42-153M17B101F vs CC42-153M17B101T26 |
CMA-100/153MX10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.015uF | Tecate Group | CT42-153M17B101F vs CMA-100/153MX10B |
NCMA10X7R153M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CT42-153M17B101F vs NCMA10X7R153M100TRF |