Part Details for CT42-104M15E500F4 by Fenghua (HK) Electronics Ltd
Overview of CT42-104M15E500F4 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT423M96 | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | |
CD74HCT42E | Texas Instruments | High Speed CMOS Logic 1-of-10 BCD to Decimal Decoder 16-PDIP -55 to 125 | |
CD74HCT423E | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 |
Part Details for CT42-104M15E500F4
CT42-104M15E500F4 CAD Models
CT42-104M15E500F4 Part Data Attributes
|
CT42-104M15E500F4
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CT42-104M15E500F4
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CT42-104M15E500F4
This table gives cross-reference parts and alternative options found for CT42-104M15E500F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT42-104M15E500F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC42-104M15E500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CC42-104M15E500T26 |
CC42-104M15E500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CC42-104M15E500F4 |
CC42-104M15E500F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CC42-104M15E500F3 |
CT42-104M15E500T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CT42-104M15E500T |
CC42-104M15E500P26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CC42-104M15E500P26 |
CC42-104M15E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CC42-104M15E500P |
CC42-104M15E500T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CC42-104M15E500T |
CT42-104M15E500F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CT42-104M15E500F2 |
CT42-104M15E500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CT42-104M15E500T26 |
CT42-104M15E500P26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | CT42-104M15E500F4 vs CT42-104M15E500P26 |