Part Details for CT42-103M17B201P26 by Fenghua (HK) Electronics Ltd
Overview of CT42-103M17B201P26 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT42-103M17B201P26
CT42-103M17B201P26 CAD Models
CT42-103M17B201P26 Part Data Attributes
|
CT42-103M17B201P26
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CT42-103M17B201P26
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
Length | 4.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CT42-103M17B201P26
This table gives cross-reference parts and alternative options found for CT42-103M17B201P26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT42-103M17B201P26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT42-103M17B201F | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | CT42-103M17B201P26 vs CT42-103M17B201F |
CMA-200/103MX10TF | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Tecate Group | CT42-103M17B201P26 vs CMA-200/103MX10TF |
CT42-103M17B201F3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | CT42-103M17B201P26 vs CT42-103M17B201F3 |
CT42-103M17B201F4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | CT42-103M17B201P26 vs CT42-103M17B201F4 |
SA102C103MAH | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | CT42-103M17B201P26 vs SA102C103MAH |
CMA-200/103MX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF | Tecate Group | CT42-103M17B201P26 vs CMA-200/103MX10TRF |
SA102C103MAD | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | CT42-103M17B201P26 vs SA102C103MAD |
SA102C103MAE | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | CT42-103M17B201P26 vs SA102C103MAE |
SA102C103MAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CT42-103M17B201P26 vs SA102C103MAC |
NCMA10X7R103M200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CT42-103M17B201P26 vs NCMA10X7R103M200TRF |