Part Details for CT4040X7R224MWT by Quantic UTC
Overview of CT4040X7R224MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4040X7R224MWT
CT4040X7R224MWT CAD Models
CT4040X7R224MWT Part Data Attributes
|
CT4040X7R224MWT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT4040X7R224MWT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CT4040X7R224MWT
This table gives cross-reference parts and alternative options found for CT4040X7R224MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4040X7R224MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040C224M102ET | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040C224M102ET |
4040RB224M102NGM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040RB224M102NGM |
4040B224M102CHT | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040B224M102CHT |
4040RB224M102PRW | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040RB224M102PRW |
4040C224M102BT | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040C224M102BT |
4040RB224M102ST | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040RB224M102ST |
4040B224M102PHW-HK | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040B224M102PHW-HK |
4040B224M102SHT | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040B224M102SHT |
4040C224M102PT | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040C224M102PT |
4040B224M102STM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | CT4040X7R224MWT vs 4040B224M102STM |