Datasheets
CT4040X7R224MWT by: Quantic UTC

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040,

Part Details for CT4040X7R224MWT by Quantic UTC

Overview of CT4040X7R224MWT by Quantic UTC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CT4040X7R224MWT

CT4040X7R224MWT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CT4040X7R224MWT Part Data Attributes

CT4040X7R224MWT Quantic UTC
Buy Now Datasheet
Compare Parts:
CT4040X7R224MWT Quantic UTC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNION TECHNOLOGY CORP
Package Description , 4040
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.62 mm
Length 10.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Size Code 4040
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 10.2 mm

Alternate Parts for CT4040X7R224MWT

This table gives cross-reference parts and alternative options found for CT4040X7R224MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4040X7R224MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4040C224M102ET Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040C224M102ET
4040RB224M102NGM Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040RB224M102NGM
4040B224M102CHT Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040B224M102CHT
4040RB224M102PRW Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040RB224M102PRW
4040C224M102BT Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040C224M102BT
4040RB224M102ST Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040RB224M102ST
4040B224M102PHW-HK Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040B224M102PHW-HK
4040B224M102SHT Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040B224M102SHT
4040C224M102PT Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040C224M102PT
4040B224M102STM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, Knowles Capacitors CT4040X7R224MWT vs 4040B224M102STM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT4040X7R224MWT by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT4040X7R224MWT by Quantic UTC

Select Manufacturer
Which Manufacturer of CT4040X7R224MWT would you like to use for your alert(s)?
  • Please alert me when CT4040X7R224MWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT4040X7R224MWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT4040X7R224MWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT4040X7R224MWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT4040X7R224MWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT4040X7R224MWT by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: