Part Details for CT4040X7R102JSX by Quantic UTC
Overview of CT4040X7R102JSX by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4040X7R102JSX
CT4040X7R102JSX CAD Models
CT4040X7R102JSX Part Data Attributes
|
CT4040X7R102JSX
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT4040X7R102JSX
Quantic UTC
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CT4040X7R102JSX
This table gives cross-reference parts and alternative options found for CT4040X7R102JSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4040X7R102JSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4040X7R102JSC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040, | Quantic UTC | CT4040X7R102JSX vs CT4040X7R102JSC |
CT4040X7R102JPA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040, | Quantic UTC | CT4040X7R102JSX vs CT4040X7R102JPA |
CT4040X7R102JWB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040, | Quantic UTC | CT4040X7R102JSX vs CT4040X7R102JWB |
CT4040X7R102JWC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040, | Quantic UTC | CT4040X7R102JSX vs CT4040X7R102JWC |
CT4040X7R102JWA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040, | Quantic UTC | CT4040X7R102JSX vs CT4040X7R102JWA |
CT4040X7R102JSA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040, | Quantic UTC | CT4040X7R102JSX vs CT4040X7R102JSA |
CT4040X7R102JPC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 4040, | Quantic UTC | CT4040X7R102JSX vs CT4040X7R102JPC |