Part Details for CT4-0805B104K500PF3 by Fenghua (HK) Electronics Ltd
Overview of CT4-0805B104K500PF3 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4-0805B104K500PF3
CT4-0805B104K500PF3 CAD Models
CT4-0805B104K500PF3 Part Data Attributes
|
CT4-0805B104K500PF3
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CT4-0805B104K500PF3
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1715,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1715 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 4.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.8 mm |
Alternate Parts for CT4-0805B104K500PF3
This table gives cross-reference parts and alternative options found for CT4-0805B104K500PF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4-0805B104K500PF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC40805B104K500P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | CT4-0805B104K500PF3 vs CC40805B104K500P |
CT4-0805B104K500TF4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1715, | CT4-0805B104K500PF3 vs CT4-0805B104K500TF4 |
CT4-0805B104K500PF4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1715, | CT4-0805B104K500PF3 vs CT4-0805B104K500PF4 |
CT4-0805B104K500F3 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1715, RADIAL LEADED | CT4-0805B104K500PF3 vs CT4-0805B104K500F3 |
CT40805B104K500P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | CT4-0805B104K500PF3 vs CT40805B104K500P |
CT4-0805B104K500TF3 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1715, | CT4-0805B104K500PF3 vs CT4-0805B104K500TF3 |
CT4-0805B104K500TF1 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1715, | CT4-0805B104K500PF3 vs CT4-0805B104K500TF1 |
CC40805B104K500F3 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | CT4-0805B104K500PF3 vs CC40805B104K500F3 |
CC40805B104K500F1 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | CT4-0805B104K500PF3 vs CC40805B104K500F1 |