Part Details for CT3530X7R823MST by Quantic UTC
Overview of CT3530X7R823MST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT3530X7R823MST
CT3530X7R823MST CAD Models
CT3530X7R823MST Part Data Attributes
|
CT3530X7R823MST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT3530X7R823MST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3530 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for CT3530X7R823MST
This table gives cross-reference parts and alternative options found for CT3530X7R823MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT3530X7R823MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3530B823M102NTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102NTM |
3530B823M102DW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102DW |
3530B823M102DM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102DM |
3530B823M102C | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102C |
3530B823M102V | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102V |
3530B823M102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102ST |
3530B823M102PHW-HK | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102PHW-HK |
3530B823M102VTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102VTM |
3530B823M102CTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102CTM |
3530B823M102DH-HK | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 3530, | Knowles Capacitors | CT3530X7R823MST vs 3530B823M102DH-HK |