Part Details for CT3530X7R124JWX by Quantic UTC
Overview of CT3530X7R124JWX by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT3530X7R124JWX
CT3530X7R124JWX CAD Models
CT3530X7R124JWX Part Data Attributes
|
CT3530X7R124JWX
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT3530X7R124JWX
Quantic UTC
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3530 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for CT3530X7R124JWX
This table gives cross-reference parts and alternative options found for CT3530X7R124JWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT3530X7R124JWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT3530X7R124JPB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JPB |
CT3530X7R124JSC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JSC |
CT3530X7R124JPA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JPA |
CT3530X7R124JSA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JSA |
CT3530X7R124JSX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JSX |
CT3530X7R124JPX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JPX |
CT3530X7R124JPC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JPC |
CT3530X7R124JWA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JWA |
CT3530X7R124JWB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3530, | Quantic UTC | CT3530X7R124JWX vs CT3530X7R124JWB |