There are no models available for this part yet.
Overview of CT3333X7R152MPX by Quantic UTC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CT3333X7R152MPX by Quantic UTC
Part Data Attributes for CT3333X7R152MPX by Quantic UTC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNION TECHNOLOGY CORP
|
Package Description
|
, 3333
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Custom Sizes,Voltage & Values Available.
|
Dielectric Material
|
CERAMIC
|
Height
|
6.35 mm
|
Length
|
8.38 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Package Style
|
SMT
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
8.38 mm
|
Alternate Parts for CT3333X7R152MPX
This table gives cross-reference parts and alternative options found for CT3333X7R152MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT3333X7R152MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT3333X7R152MWC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MWC |
CT3333X7R152MSA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MSA |
CT3333X7R152MPC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MPC |
CT3333X7R152MSB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MSB |
CT3333X7R152MWX | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MWX |
CT3333X7R152MPA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MPA |
CT3333X7R152MSC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MSC |
CT3333X7R152MWA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3333, | Quantic UTC | CT3333X7R152MPX vs CT3333X7R152MWA |