Datasheets
CT3333COG512JSC by: Quantic UTC

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333,

Part Details for CT3333COG512JSC by Quantic UTC

Overview of CT3333COG512JSC by Quantic UTC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CT3333COG512JSC

CT3333COG512JSC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CT3333COG512JSC Part Data Attributes

CT3333COG512JSC Quantic UTC
Buy Now Datasheet
Compare Parts:
CT3333COG512JSC Quantic UTC Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNION TECHNOLOGY CORP
Package Description , 3333
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0051 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Custom Sizes,Voltage & Values Available.
Dielectric Material CERAMIC
Height 6.35 mm
Length 8.38 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Package Style SMT
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Size Code 3333
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 8.38 mm

Alternate Parts for CT3333COG512JSC

This table gives cross-reference parts and alternative options found for CT3333COG512JSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT3333COG512JSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CT3333COG512JSB Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333, Quantic UTC CT3333COG512JSC vs CT3333COG512JSB
CT3333COG512JPB Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333, Quantic UTC CT3333COG512JSC vs CT3333COG512JPB
CT3333COG512JSA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333, Quantic UTC CT3333COG512JSC vs CT3333COG512JSA
CT3333COG512JWB Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333, Quantic UTC CT3333COG512JSC vs CT3333COG512JWB
CT3333COG512JPA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333, Quantic UTC CT3333COG512JSC vs CT3333COG512JPA
CT3333COG512JPC Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 3333, Quantic UTC CT3333COG512JSC vs CT3333COG512JPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT3333COG512JSC by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT3333COG512JSC by Quantic UTC

Select Manufacturer
Which Manufacturer of CT3333COG512JSC would you like to use for your alert(s)?
  • Please alert me when CT3333COG512JSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT3333COG512JSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT3333COG512JSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT3333COG512JSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT3333COG512JSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT3333COG512JSC by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: