Part Details for CT32X5R475K25AH by KYOCERA Corporation
Overview of CT32X5R475K25AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT32X5R475K25AH
CT32X5R475K25AH CAD Models
CT32X5R475K25AH Part Data Attributes
|
CT32X5R475K25AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CT32X5R475K25AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CT32X5R475K25AH
This table gives cross-reference parts and alternative options found for CT32X5R475K25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT32X5R475K25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CETMK325BJ475KN-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CT32X5R475K25AH vs CETMK325BJ475KN-T |
LD103D475KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CT32X5R475K25AH vs LD103D475KAX2A |
LD103DK475AX7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CT32X5R475K25AH vs LD103DK475AX7A |
NMC1210X5R475K25TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 4.7uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | CT32X5R475K25AH vs NMC1210X5R475K25TRPLP10 |
1210W475K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CT32X5R475K25AH vs 1210W475K250N |
LD103DK475AX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CT32X5R475K25AH vs LD103DK475AX9A |
223891213672 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT32X5R475K25AH vs 223891213672 |
NMC1210X5R475K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CT32X5R475K25AH vs NMC1210X5R475K25TRPF |
CT32X5R475K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 4.7 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CT32X5R475K25AH vs CT32X5R475K25AN |
NMC1210X5R475K25TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, LEAD FREE | NIC Components Corp | CT32X5R475K25AH vs NMC1210X5R475K25TRPLP10F |