Part Details for CT32-1004-BL-D by ASJ Holdings Limited
Overview of CT32-1004-BL-D by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Part Details for CT32-1004-BL-D
CT32-1004-BL-D CAD Models
CT32-1004-BL-D Part Data Attributes
|
CT32-1004-BL-D
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CT32-1004-BL-D
ASJ Holdings Limited
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CT32-1004-BL-D
This table gives cross-reference parts and alternative options found for CT32-1004-BL-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT32-1004-BL-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UE-1004BT | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CT32-1004-BL-D vs HPTF1206-UE-1004BT |
HPTF1206-TE-1004AT | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CT32-1004-BL-D vs HPTF1206-TE-1004AT |
239061141005L | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CT32-1004-BL-D vs 239061141005L |
AR06ABCO1004 | Fixed Resistor, Thin Film, 0.3333W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CT32-1004-BL-D vs AR06ABCO1004 |
RT1206BRD131ML | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CT32-1004-BL-D vs RT1206BRD131ML |
RP73F2B1M0BTDG | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CT32-1004-BL-D vs RP73F2B1M0BTDG |
WF12R1004BTLQ | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CT32-1004-BL-D vs WF12R1004BTLQ |
AT1206BRD071ML | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CT32-1004-BL-D vs AT1206BRD071ML |
RP73F2B1M0ATG | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CT32-1004-BL-D vs RP73F2B1M0ATG |
239065141005L | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CT32-1004-BL-D vs 239065141005L |