Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Datatronic Distribution Inc | CT317 Series Current Sense Transformers; Low profile - Height is 4.0mm (less than .160"), Primary rated for 6 amps RMS Max., Turns Ratio 1:20, Optimal performance 10kHz to 1MHz, Operating Temp. –20°C to +130°C, Size: 8.13mm x 5.85mm x 4.0mm. |
|
View Details |