Capacitors
CT316X5R106M16AL
Description: CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of CT316X5R106M16AL by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CT316X5R106M16AL by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT316X5R106M16AL by KYOCERA Crystal Device Corporation

CT316X5R106M16AL
KYOCERA Crystal Device Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CT316X5R106M16AL
    KYOCERA Crystal Device Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CT316X5R106M16AL

This table gives cross-reference parts and alternative options found for CT316X5R106M16AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT316X5R106M16AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT316X5R106M16AT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation CT316X5R106M16AL vs CT316X5R106M16AT
CT316X5R106M16AL Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation CT316X5R106M16AL vs CT316X5R106M16AL
LD06YDM106AX2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components CT316X5R106M16AL vs LD06YDM106AX2A
223878153776 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CT316X5R106M16AL vs 223878153776
1206YD106MAJ2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components CT316X5R106M16AL vs 1206YD106MAJ2A
LD06YDM106AX9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components CT316X5R106M16AL vs LD06YDM106AX9A
LT06YD106MA2W Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components CT316X5R106M16AL vs LT06YD106MA2W
LD06YD106MAX7A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components CT316X5R106M16AL vs LD06YD106MAX7A
LD06YD106MAX4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components CT316X5R106M16AL vs LD06YD106MAX4A
B1206X106MCT Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation CT316X5R106M16AL vs B1206X106MCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT316X5R106M16AL by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT316X5R106M16AL by KYOCERA Crystal Device Corporation

  • Please alert me when CT316X5R106M16AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CT316X5R106M16AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT316X5R106M16AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CT316X5R106M16AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT316X5R106M16AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT316X5R106M16AL by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: