Part Details for CT316X5R106M10AT by KYOCERA Crystal Device Corporation
Overview of CT316X5R106M10AT by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT316X5R106M10AT
CT316X5R106M10AT CAD Models
CT316X5R106M10AT Part Data Attributes
|
CT316X5R106M10AT
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CT316X5R106M10AT
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CT316X5R106M10AT
This table gives cross-reference parts and alternative options found for CT316X5R106M10AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT316X5R106M10AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06ZDM106AB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M10AT vs LD06ZDM106AB9A |
225424143776 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT316X5R106M10AT vs 225424143776 |
LD06ZD106MAX7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M10AT vs LD06ZD106MAX7A |
MG31X106M100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CT316X5R106M10AT vs MG31X106M100CG |
223824113776 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT316X5R106M10AT vs 223824113776 |
CL31A106MPHNNWE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | CT316X5R106M10AT vs CL31A106MPHNNWE |
CC1206MCX5R6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT316X5R106M10AT vs CC1206MCX5R6BB106 |
CC1206X5R106MBT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Quantic UTC | CT316X5R106M10AT vs CC1206X5R106MBT |
CT316X5R106M10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CT316X5R106M10AT vs CT316X5R106M10AL |
TT31X106M100CP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CT316X5R106M10AT vs TT31X106M100CP |