Part Details for CT316X5R106M10AL by KYOCERA Crystal Device Corporation
Overview of CT316X5R106M10AL by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT316X5R106M10AL
CT316X5R106M10AL CAD Models
CT316X5R106M10AL Part Data Attributes
|
CT316X5R106M10AL
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CT316X5R106M10AL
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CT316X5R106M10AL
This table gives cross-reference parts and alternative options found for CT316X5R106M10AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT316X5R106M10AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT316X5R106M10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CT316X5R106M10AL vs CT316X5R106M10AH |
LD06ZD106MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M10AL vs LD06ZD106MAX4A |
NMC1206X5R106M10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | CT316X5R106M10AL vs NMC1206X5R106M10TRPLP10 |
CT316X5R106M10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CT316X5R106M10AL vs CT316X5R106M10AT |
LD06ZDM106AX2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M10AL vs LD06ZDM106AX2A |
CT316X5R106M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CT316X5R106M10AL vs CT316X5R106M10AN |
LD06ZD106MAX7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M10AL vs LD06ZD106MAX7A |
LD06ZDM106AX7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M10AL vs LD06ZDM106AX7A |
CC1206MPX5R6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT316X5R106M10AL vs CC1206MPX5R6BB106 |
LD06ZD106MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M10AL vs LD06ZD106MAX9A |