Part Details for CT316X5R106M06AH by KYOCERA Crystal Device Corporation
Overview of CT316X5R106M06AH by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT316X5R106M06AH
CT316X5R106M06AH CAD Models
CT316X5R106M06AH Part Data Attributes
|
CT316X5R106M06AH
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CT316X5R106M06AH
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CT316X5R106M06AH
This table gives cross-reference parts and alternative options found for CT316X5R106M06AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT316X5R106M06AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31A106MQHNNWE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CT316X5R106M06AH vs CL31A106MQHNNWE |
C3216X5R0J106MT/0.85 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CT316X5R106M06AH vs C3216X5R0J106MT/0.85 |
CT316X5R106M06AL | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CT316X5R106M06AH vs CT316X5R106M06AL |
LD066DM106AB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M06AH vs LD066DM106AB2A |
GRM42-6X5R106M006AB | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CT316X5R106M06AH vs GRM42-6X5R106M006AB |
LD066DM106AB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M06AH vs LD066DM106AB7A |
LD066D106MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M06AH vs LD066D106MAX4A |
LD066DM106AX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M06AH vs LD066DM106AX4A |
LD066DM106AB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106M06AH vs LD066DM106AB4A |
NMC1206X5R106M6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | CT316X5R106M06AH vs NMC1206X5R106M6.3TRP10 |