Part Details for CT316X5R106K10AL by KYOCERA Corporation
Overview of CT316X5R106K10AL by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT316X5R106K10AL
CT316X5R106K10AL CAD Models
CT316X5R106K10AL Part Data Attributes
|
CT316X5R106K10AL
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CT316X5R106K10AL
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CT316X5R106K10AL
This table gives cross-reference parts and alternative options found for CT316X5R106K10AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT316X5R106K10AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06ZD106KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106K10AL vs LD06ZD106KAX4A |
NMC1206X5R106K10TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | CT316X5R106K10AL vs NMC1206X5R106K10TRP10F |
CL31A106KPPLNNE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CT316X5R106K10AL vs CL31A106KPPLNNE |
LD06ZD106KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CT316X5R106K10AL vs LD06ZD106KAX9A |
CT316X5R106K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CT316X5R106K10AL vs CT316X5R106K10AL |
CT316X5R106K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CT316X5R106K10AL vs CT316X5R106K10AT |
223824153676 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT316X5R106K10AL vs 223824153676 |
CL31A106KPPLNNG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CT316X5R106K10AL vs CL31A106KPPLNNG |
CC1206KCX5R6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT316X5R106K10AL vs CC1206KCX5R6BB106 |
CC1206KPX5R6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CT316X5R106K10AL vs CC1206KPX5R6BB106 |