Part Details for CT300A by Hammond Manufacturing
Overview of CT300A by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3628
|
Newark | Transformer Rohs Compliant: Yes |Hammond CT300A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$65.5000 / $78.3700 | Buy Now |
DISTI #
3937-CT300A-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$113.3817 / $129.5800 | Buy Now |
DISTI #
HM5338-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$62.9862 / $75.5800 | Buy Now |
DISTI #
546-CT300A
|
Mouser Electronics | Current Transformers Current transformer, toroidal, chassis mount, current ratio 300:5, CT series RoHS: Compliant | 1 |
|
$62.9800 / $75.5300 | Buy Now |
DISTI #
70319531
|
RS | Current Transformer Toroid 2-10VA 300:5 | Hammond Manufacturing CT300A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7600 / $76.3400 | RFQ |
|
Onlinecomponents.com | transformer - current RoHS: Compliant | 20 Factory Stock |
|
$64.6700 / $87.8200 | Buy Now |
|
Powell Electronics | TOR CT RATIO 300:5 Min Qty: 1 | 13 |
|
$65.6400 / $76.7500 | Buy Now |
|
Master Electronics | transformer - current RoHS: Compliant | 20 Factory Stock |
|
$64.6700 / $87.8200 | Buy Now |
Part Details for CT300A
CT300A CAD Models
CT300A Part Data Attributes
|
CT300A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CT300A
Hammond Manufacturing
Current Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Accuracy Class | 1.2 | |
Approvals | CSA; UL | |
Current Rating (Ip:Is) | 300:5 A | |
Height | 107.95 mm | |
Isolation Voltage | 4000 V | |
Length | 120.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 10 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44.45 mm | |
Window Dimension | D55.88XH44.5 (mm) |